
The MCC95-14IO1B is a TO-240AA package chassis mount thyristor from Ixys. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is lead free and RoHS compliant. It can handle a maximum RMS current of 180A and a hold current of 200mA.
Sign in to ask questions about the Ixys MCC95-14IO1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys MCC95-14IO1B technical specifications.
| Package/Case | TO-240AA |
| Hold Current | 200mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 6 |
| Packaging | Bulk |
| RMS Current (Irms) | 180A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys MCC95-14IO1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
