
The MCC95-18IO1B thyristor from Ixys features a TO-240AA package and is designed for chassis mount applications with a screw terminal. It can handle a maximum operating temperature of 125°C and a minimum of -40°C. The device is lead-free and RoHS compliant. The thyristor has a hold current of 200mA and an RMS current rating of 180A. It is packaged in bulk quantities of six units.
Sign in to ask questions about the Ixys MCC95-18IO1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys MCC95-18IO1B technical specifications.
| Package/Case | TO-240AA |
| Hold Current | 200mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 6 |
| Packaging | Bulk |
| Reverse Voltage | 1.8kV |
| RMS Current (Irms) | 180A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys MCC95-18IO1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
