
The MCD132-14IO1 is a thyristor from Ixys with a package case of TO-240AA. It can handle a hold current of 200mA and operates within a temperature range of -40°C to 125°C. The device is mounted via screw to a chassis. It is available in a bulk packaging quantity of 6 units and is compliant with RoHS regulations.
Ixys MCD132-14IO1 technical specifications.
| Package/Case | TO-240AA |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 6 |
| Packaging | Bulk |
| RMS Current (Irms) | 300A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys MCD132-14IO1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.