
The MCD132-16IO1 is a 200mA chassis mount thyristor from Ixys, packaged in a TO-240AA case. It operates over a temperature range of -40°C to 125°C and is compliant with lead-free standards. The device has a maximum operating voltage of 1.6kV and an RMS current rating of 300A.
Ixys MCD132-16IO1 technical specifications.
| Package/Case | TO-240AA |
| Hold Current | 200mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 6 |
| Packaging | Bulk |
| Reverse Voltage | 1.6kV |
| RMS Current (Irms) | 300A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys MCD132-16IO1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.