The MCD200-14IO1 is a chassis mount thyristor module from Ixys with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a hold current of 150mA and an RMS current of 340A. The module is packaged in a bulk package with 6 units per package. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys MCD200-14IO1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys MCD200-14IO1 technical specifications.
| Package/Case | Module |
| Hold Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 6 |
| Packaging | Bulk |
| RMS Current (Irms) | 340A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys MCD200-14IO1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.