The MCD200-16IO1 is a high-power module from Ixys, featuring a maximum repetitive reverse voltage of 1.6kV and a maximum RMS current of 340A. It is designed for chassis mount, panel, or screw mounting and operates within a temperature range of -40°C to 125°C. The module is packaged in bulk with six units per package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys MCD200-16IO1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys MCD200-16IO1 technical specifications.
| Package/Case | Module |
| Height | 30mm |
| Hold Current | 150mA |
| Length | 94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 6 |
| Packaging | Bulk |
| Reverse Voltage | 1.6kV |
| RMS Current (Irms) | 340A |
| RoHS Compliant | Yes |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys MCD200-16IO1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
