
The MCD250-12IO1 is a module type thyristor from Ixys, with a maximum operating temperature of 140°C and a minimum operating temperature of -40°C. It features a hold current of 150mA and a maximum repetitive reverse voltage of 1.2kV. The device is RoHS compliant and available in a bulk packaging with 2 units per package. It measures 30mm in height, 60mm in width, and 116mm in length, and can be mounted on a chassis or panel using screws.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys MCD250-12IO1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Height | 30mm |
| Hold Current | 150mA |
| Length | 116mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reverse Voltage | 1.2kV |
| RMS Current (Irms) | 450A |
| RoHS Compliant | Yes |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys MCD250-12IO1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.