
MOD THYRISTOR/DIODE 1600V Y2-DCB
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Height | 30mm |
| Hold Current | 150mA |
| Length | 116mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 2 |
| Packaging | Bulk |
| RMS Current (Irms) | 450A |
| RoHS Compliant | Yes |
| Width | 60mm |
| RoHS | Compliant |
