
The MCO500-14IO1 module from Ixys is a chassis mount device with a maximum operating temperature of 140°C and a minimum operating temperature of -40°C. It has a reverse voltage rating of 1.4kV and can handle a hold current of 300mA. The module is packaged in bulk and is RoHS compliant. It is designed for use in high-temperature applications and is suitable for chassis mount installations.
Ixys MCO500-14IO1 technical specifications.
| Package/Case | Module |
| Hold Current | 300mA |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 3 |
| Packaging | Bulk |
| Reverse Voltage | 1.4kV |
| RMS Current (Irms) | 880A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys MCO500-14IO1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.