
The Ixys MCO500-16IO1 is a high-power thyristor module with a maximum operating temperature of 140°C and a minimum operating temperature of -40°C. It features a hold current of 300mA and is designed for chassis mount applications with screw mounting. The module is lead-free and RoHS compliant, making it suitable for a wide range of applications. With a reverse voltage of 1.6kV, this module is capable of handling high-voltage applications.
Ixys MCO500-16IO1 technical specifications.
| Package/Case | Module |
| Hold Current | 300mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 1.6kV |
| RMS Current (Irms) | 880A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys MCO500-16IO1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.