
The MCO75-12IO1 diode from Ixys is a chassis mount device with a SOT-227-4 package. It has a hold current of 200mA and operates over a temperature range of -40°C to 150°C. The device is RoHS compliant and packaged in a rail or tube with 10 units per package. The diode's weight is approximately 1.340411 ounces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys MCO75-12IO1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-227-4 |
| Hold Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 121A |
| RoHS Compliant | Yes |
| Weight | 1.340411oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys MCO75-12IO1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.