The MDC500-12IO1 is a chassis mount module from Ixys with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a hold current of 1A and is RoHS compliant. The module is packaged in a tray with a quantity of one per package.
Ixys MDC500-12IO1 technical specifications.
| Package/Case | Module |
| Hold Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RMS Current (Irms) | 1.294kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys MDC500-12IO1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.