DIODE MODULE 1400V WC-500
Ixys MDC700-14IO1W technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RMS Current (Irms) | 1.331kA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.