The Ixys MDC700-16IO1W is a high-power module with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for chassis mount applications and is packaged in a module format. The device is rated for a reverse voltage of 1.6kV and an RMS current of 1.331kA. It is not RoHS compliant.
Ixys MDC700-16IO1W technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| Reverse Voltage | 1.6kV |
| RMS Current (Irms) | 1.331kA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.