The Ixys MII300-12E4 is a power module with a collector-emitter breakdown voltage of 1.2kV and a maximum collector current of 280A. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The module is designed for chassis mount applications and has a maximum power dissipation of 1.1kW. It is RoHS compliant and packaged in a box with two modules per unit.
Checking distributor stock and pricing after the page loads.
Ixys MII300-12E4 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 2.8V |
| Input | Standard |
| Input Capacitance | 11nF |
| Max Collector Current | 280A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.1kW |
| Mount | Chassis Mount |
| NTC Thermistor | No |
| Package Quantity | 2 |
| Packaging | Box |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.