Dual Diode Module 2x165A 1200V Y4-M6
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Forward Current | 165A |
| Height | 30mm |
| Length | 94mm |
| Max Forward Surge Current (Ifsm) | 4.7kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 20mA |
| Mount | Panel |
| Width | 34mm |
| RoHS | Compliant |