IXYS MMD172-08N1, Dual Diode Module, Series, 800V 190A, 3-Pin Y4 M6
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Forward Current | 190A |
| Height | 30mm |
| Length | 94mm |
| Max Forward Surge Current (Ifsm) | 7.29kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 20mA |
| Mount | Panel |
| Width | 34mm |
| RoHS | Compliant |