Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys MMO110-08IO7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Hold Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reverse Voltage | 800V |
| RMS Current (Irms) | 81A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys MMO110-08IO7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.