The Ixys MMO74-16IO6 is a high-power diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a reverse voltage rating of 1.6kV and an RMS current of 53A. The diode is packaged in a SOT-227-4 case and is designed for chassis mount applications using a screw mount. The device is lead-free and RoHS compliant.
Sign in to ask questions about the Ixys MMO74-16IO6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys MMO74-16IO6 technical specifications.
| Package/Case | SOT-227-4 |
| Hold Current | 100mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reverse Voltage | 1.6kV |
| RMS Current (Irms) | 53A |
| RoHS Compliant | Yes |
| Weight | 1.340411oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys MMO74-16IO6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.