The Ixys MMO90-12IO6 is a diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a hold current of 100mA and a reverse voltage of 1.2kV. The diode is packaged in a SOT-227-4 case and is mounted via screw to a chassis. It is compliant with RoHS regulations and is available in a rail/Tube packaging with 10 units per package, weighing 1.340411oz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys MMO90-12IO6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-227-4 |
| Hold Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reverse Voltage | 1.2kV |
| RMS Current (Irms) | 65A |
| RoHS Compliant | Yes |
| Weight | 1.340411oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys MMO90-12IO6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.