The MMO90-16IO6 diode from Ixys features a SOT-227-4 package and is designed for chassis mount applications. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The diode is lead-free and RoHS compliant, with a reverse voltage rating of 1.6kV and an RMS current rating of 65A. It can handle a hold current of 100mA.
Sign in to ask questions about the Ixys MMO90-16IO6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys MMO90-16IO6 technical specifications.
| Package/Case | SOT-227-4 |
| Hold Current | 100mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 1.6kV |
| RMS Current (Irms) | 65A |
| RoHS Compliant | Yes |
| Weight | 1.340411oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys MMO90-16IO6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
