The Ixys MSP430AFE223IPW is a 12MHz Z8 microcontroller with 2KB of one-time programmable memory. It features 14 I/Os and an internal oscillator. The device operates within a temperature range of 0-70°C and is packaged in a SSOP package. The MSP430AFE223IPW also includes peripherals such as power-on reset and a watchdog timer.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Core Architecture | Z8 |
| Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 2KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 14 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Series | Z8® |
| RoHS | Not Compliant |