8 MHz MCU with 4KB Flash, 256B SRAM, timer, comparator 20-TSSOP -40 to 85
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Core Architecture | eZ8 |
| Frequency | 20MHz |
| Interface | IrDA, UART, USART |
| Max Operating Temperature | 70°C |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 17 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, Temp Sensor |
| Series | Encore!® XP® |
| RoHS | Not Compliant |