The Ixys MSP430F157IPMR is a Z8 core microcontroller with 24 I/Os, supporting UART and USART interfaces. It features an internal oscillator and a ROMless memory type. The device is packaged in a LCC package and is available in rail/Tube packaging. Operating temperature range is from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | LCC |
| Core Architecture | Z8 |
| Interface | UART, USART |
| Max Operating Temperature | 105°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Series | Z8® |
| RoHS | Not Compliant |