IC Mcu 16 Bit 8KB Flash 32VQFN
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Core Architecture | eZ8 |
| Frequency | 20MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 19 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | Encore!® XP® |
| RoHS | Not Compliant |