8 MHz MCU with 4KB Flash, 256B SRAM, timer, comparator, 96 seg LCD 64-LQFP -40 to 85
Checking distributor stock and pricing after the page loads.
Ixys MSP430F412IPMR technical specifications.
| Package/Case | SOIC |
| Core Architecture | eZ8 |
| Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 4KB |
| Memory Type | FLASH |
| Min Operating Temperature | 0°C |
| Number of I/Os | 23 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS | Not Compliant |
No datasheet is available for this part.