The Ixys MSP430F423AIPM is a 16KB OTP microcontroller with 24 I/Os and an internal oscillator. It features a Z8 core architecture and operates within a temperature range of 0°C to 70°C. The device is packaged in a SSOP package and is available on tape and reel. It includes peripherals such as brown-out detect/reset, power-on reset, and a watchdog timer.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Core Architecture | Z8 |
| Max Operating Temperature | 70°C |
| Memory Size | 16KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT, HLVD |
| Series | Crimzon™ ZLP |
| RoHS | Not Compliant |