The Ixys MSP430F5501IRGZT is an 8-bit eZ8 microcontroller with 4KB of FLASH memory and 24 I/Os. It operates over a temperature range of -40 to 105°C and features an internal oscillator. The device includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. It is packaged in a DIP and is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Core Architecture | eZ8 |
| Interface | IrDA, UART, USART |
| Max Operating Temperature | 105°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | Encore!® XP® |
| RoHS | Not Compliant |