IC MCU 16BIT 16KB FLASH 80LQFP
Checking distributor stock and pricing after the page loads.
| Core Architecture | Z8 |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT, HLVD |
| Series | Crimzon™ ZLP |
| RoHS | Not Compliant |