Mixed Signal Microcontroller | IC Mcu 16 Bit 64KB Flash 80LQFP
Checking distributor stock and pricing after the page loads.
Ixys MSP430F6723IPNR technical specifications.
| Package/Case | SSOP |
| Core Architecture | eZ8 |
| Frequency | 20MHz |
| Interface | I2C, IrDA, UART, USART, LIN |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of I/Os | 17 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, Temp Sensor |
| RoHS | Not Compliant |
No datasheet is available for this part.