The Ixys MSP430G2553IPW20 is an 8-bit microcontroller with an eZ8 core, 1KB of FLASH memory, and 17 I/Os. It features an internal oscillator and a range of peripherals including brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The device is packaged in a DIP package and is available in rail or tube packaging. It operates over a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Ixys MSP430G2553IPW20 technical specifications.
| Package/Case | DIP |
| Core Architecture | eZ8 |
| Max Operating Temperature | 105°C |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 17 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | Encore!® |
| RoHS | Not Compliant |
No datasheet is available for this part.