Igbt Module 600V 225A 675W E3
Checking distributor stock and pricing after the page loads.
| Package/Case | E |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.5V |
| Input | Standard |
| Input Capacitance | 9nF |
| Max Collector Current | 225A |
| Max Power Dissipation | 675W |
| Mount | Chassis Mount |
| NTC Thermistor | No |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| RoHS | Compliant |