The Ixys MWI45-12T6K is a power transistor with a collector-emitter breakdown voltage of 1.2kV and a maximum collector current of 43A. It has a maximum power dissipation of 160W and operates within a temperature range of -40°C to 125°C. The transistor is packaged in a chassis mount configuration with screw terminals and is RoHS compliant. An NTC thermistor is also present. The device is available in a package quantity of 10 units per box.
Sign in to ask questions about the Ixys MWI45-12T6K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys MWI45-12T6K technical specifications.
| Package/Case | E |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 2.3V |
| Input | Standard |
| Input Capacitance | 1.81nF |
| Max Collector Current | 43A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 160W |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | Yes |
| Package Quantity | 10 |
| Packaging | Box |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys MWI45-12T6K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.