The MWI60-06G6K is a high-power transistor from Ixys with a collector-emitter breakdown voltage of 600V and a maximum collector current of 60A. It is designed for chassis mount applications and has a maximum operating temperature of 125°C. The device is RoHS compliant and packaged in a box with 10 units per package.
Sign in to ask questions about the Ixys MWI60-06G6K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys MWI60-06G6K technical specifications.
| Package/Case | E |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.8V |
| Input | Standard |
| Input Capacitance | 2.5nF |
| Max Collector Current | 60A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180W |
| Mount | Chassis Mount |
| NTC Thermistor | Yes |
| Package Quantity | 10 |
| Packaging | Box |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys MWI60-06G6K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.