IGBT MODULE 1200V 125A 500W
Checking distributor stock and pricing after the page loads.
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 2.6V |
| Input | Standard |
| Input Capacitance | 5.5nF |
| Max Collector Current | 125A |
| Max Power Dissipation | 500W |
| Mount | Chassis Mount |
| NTC Thermistor | No |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| RoHS | Compliant |