IXYS, N0910LC260-U9900, Thyristor, 2600V 910A, 300mA 2-Pin, N0910
Checking distributor stock and pricing after the page loads.
| Diameter | 58.5mm |
| Height | 27mm |
| Hold Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 2.6kV |
| Mount | Stud |
| RoHS | Compliant |