IXYS, N1718NC180-U9900, Thyristor, 2000V 1718A, 300mA 2-Pin, N1718
Checking distributor stock and pricing after the page loads.
| Package/Case | N |
| Diameter | 74mm |
| Height | 27.7mm |
| Hold Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 2kV |
| Mount | Stud |
| RoHS | Compliant |