Dual-channel, optically isolated solid-state relay featuring transistor outputs. Offers 3750V isolation for robust signal separation. Operates reliably across a wide temperature range from -40°C to 85°C. Encased in a compact DIP-8 package, this component is ROHS compliant.
Ixys OAA160 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ixys OAA160 to view detailed technical specifications.
No datasheet is available for this part.