SCR Based 1 A 400 VDC 120 AC Dual SCR Solid State Relay
Checking distributor stock and pricing after the page loads.
Ixys PD1201X2 technical specifications.
| Package/Case | 120 |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Output Voltage | 120V |
| RoHS | Compliant |
No datasheet is available for this part.