MOSFET N-CH 100V TO-220F
Checking distributor stock and pricing after the page loads.
| Capacitance | 220F |
| Package/Case | TO-261-4 |
| Continuous Drain Current (ID) | 5mA |
| Drain to Source Voltage (Vdss) | 415V |
| Input Capacitance | 300pF |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Rds On Max | 14R |
| RoHS | Not Compliant |