The R5F101FHAFP#V0 is a Z8 microcontroller from Ixys, featuring a 16MHz internal oscillator and 24 I/Os. It supports UART and USART interfaces and operates within a temperature range of 0°C to 70°C. The device is packaged in a LCC package and is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Ixys R5F101FHAFP#V0 technical specifications.
| Package/Case | LCC |
| Core Architecture | Z8 |
| Frequency | 16MHz |
| Interface | UART, USART |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Series | Z8® |
| RoHS | Not Compliant |
No datasheet is available for this part.