The R5F21346CNFP#V0 microcontroller features a 32KB FLASH memory, eZ8 core architecture, and 31 I/Os. It supports various interfaces, including I2C, SPI, IrDA, UART, and USART. Operating temperature range is from 0°C to 70°C. The device is packaged in a LQFP package and is suitable for use in a variety of applications.
Ixys R5F21346CNFP#V0 technical specifications.
| Package/Case | LQFP |
| Core Architecture | eZ8 |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 31 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Series | Encore!® |
| RoHS | Not Compliant |
No datasheet is available for this part.