IC OSC VCO 20MHZ 14-SOIC
Checking distributor stock and pricing after the page loads.
Ixys SN74LS628D technical specifications.
| Package/Case | LCC |
| Frequency | 6MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 8mA |
| Packaging | Rail/Tube |
| RoHS | Compliant |