The STA2062A is a Z8 OTP microcontroller from Ixys, featuring 27 I/Os and support for I2C and serial interfaces. It operates within a temperature range of 0 to 70°C and is available in a DIP package for through-hole mounting. The device is designed for use in a variety of applications, including industrial control and automation systems.
Ixys STA2062A technical specifications.
| Package/Case | DIP |
| Core Architecture | Z8 |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 70°C |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of I/Os | 27 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
No datasheet is available for this part.