Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Core Architecture | eZ8 |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 105°C |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 31 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Series | Encore!® |
| RoHS | Not Compliant |