IC DSP FIXED-POINT 144BGA
Ixys TMS320C5532AZHH10 technical specifications.
| Package/Case | LQFP |
| Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | Z893x1 |
| RoHS | Compliant |
No datasheet is available for this part.