
The VBO105-08NO7 is a single-element thyristor with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum average rectified current of 107A and a maximum reverse leakage current of 300uA. The device is packaged in bulk with 10 units per package and is RoHS compliant. It measures 31mm in height, 50mm in width, and 67mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys VBO105-08NO7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 107A |
| Height | 31mm |
| Length | 67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 300uA |
| Max Surge Current | 1.5kA |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.65kA |
| RoHS Compliant | Yes |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys VBO105-08NO7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.