Diode Rectifier Bridge Single 1.4KV 18A 4-Pin FO-A
Ixys VBO13-14AO2 technical specifications.
| Average Rectified Current | 18A |
| Height | 14.5mm |
| Length | 28.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 300uA |
| Max Surge Current | 220A |
| Mount | Screw |
| Number of Elements | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 230A |
| RoHS Compliant | Yes |
| Technology | AVALANCHE |
| Width | 28.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
