Sign in to ask questions about the Ixys VBO130-12NO7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys VBO130-12NO7 technical specifications.
| Average Rectified Current | 122A |
| Height | 30mm |
| Length | 94mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 300uA |
| Max Surge Current | 1.8kA |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.95kA |
| RoHS Compliant | Yes |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys VBO130-12NO7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.