The Ixys VBO20-14AO2 is a single-element avalanche rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum average rectified current of 31A and a maximum surge current of 300A. The device is packaged in bulk and is RoHS compliant. Its dimensions are 28.9mm in length and 14.5mm in height, with a width of 28.9mm.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 31A |
| Height | 14.5mm |
| Length | 28.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 300uA |
| Max Surge Current | 300A |
| Mount | Screw |
| Number of Elements | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 315A |
| RoHS Compliant | Yes |
| Technology | AVALANCHE |
| Width | 28.9mm |
| RoHS | Compliant |